The FAN400ANY is an industrial DC/DC controller from Fairchild, featuring a temperature grade of industrial and a package type of 8-pin DIP. It operates within a temperature range of -40°C to 105°C and accepts input voltages between 8.5V and 22.7V. This device has 8 terminals and is designed for a single function.
Fairchild FAN400ANY technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.271 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 22.7 |
| Input Voltage-Min | 8.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN400ANY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.