The FAN4010IL6X_F113 is a specialized industrial IC with a 6-pin VSON package, suitable for operation over a temperature range of -40 to 85°C. It has a nominal supply voltage of 5V and a maximum supply voltage of 6V, with a minimum supply voltage of 2V. The device has 6 terminals and is a single-function device with a temperature grade of industrial. It is available in a 1.45mm wide and 1mm long package.
Fairchild FAN4010IL6X_F113 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1 |
| Length | 1.45 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN4010IL6X_F113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.