The FAN4147SX from Fairchild is a 6-pin TSSOP packaged power management IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -35 degrees Celsius. It features a dual terminal position and measures 1.6mm in width and 2.9mm in length. The device is designed for use in a variety of applications and is compliant with relevant industry standards.
Fairchild FAN4147SX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -35 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN4147SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.