
The FAN4174IS5X is an industrial-grade operational amplifier from Fairchild, featuring a 2.7V supply voltage and a maximum supply current of 0.6A. It has a temperature grade of industrial, with an operating temperature range of -40°C to 85°C. The amplifier is available in a 5-pin TSSOP package, measuring 1.25mm in width and 2mm in length. It has a slew rate of 3V/μs and a unity gain bandwidth of 4kHz. The FAN4174IS5X is a voltage-feedback operational amplifier with frequency compensation and low-bias capabilities.
Fairchild FAN4174IS5X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Current-Max | 0.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 6000 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 3 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 65 |
| Unity Gain BW-Nom | 4000 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN4174IS5X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.