The FAN4800ASMY is an industrial-grade DC/DC controller from Fairchild, designed for use in applications with input voltages ranging from 9.3V to 28V. This device operates within a temperature range of -40°C to 105°C, making it suitable for harsh environments. The FAN4800ASMY is available in a 16-pin SOP package, providing a compact form factor for PCB mounting.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 9.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |