The FAN4800CMY is an industrial DC/DC controller from Fairchild, designed for use in a variety of applications. It operates over a temperature range of -40°C to 105°C and has a 16-pin SOP package. The device has a single function and a terminal position of dual. It can handle input voltages between 11V and 22V. The FAN4800CMY is suitable for industrial environments due to its industrial temperature grade.
Fairchild FAN4800CMY technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 22 |
| Input Voltage-Min | 11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN4800CMY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.