The FAN4800CNY is an industrial-grade DC/DC controller from Fairchild, featuring a 16-pin DIP package. It operates within a temperature range of -40 to 105°C. This device has a single function and supports input voltages between 11 and 22 volts. The FAN4800CNY is a member of Fairchild's DC/DC Controllers & Regulators category.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Width | 7.62 |
| Length | 19.17 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 22 |
| Input Voltage-Min | 11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |