The FAN4800CSMY is an industrial-grade DC/DC controller from Fairchild, designed for use in a variety of applications. It features a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has 16 terminals and is available in a 16-pin SOP package. It operates within an input voltage range of 9.3 to 28 volts. The FAN4800CSMY is a single-function device, suitable for use in industrial environments.
Fairchild FAN4800CSMY technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 9.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.