The FAN4800CUN is an industrial DC/DC controller IC from Fairchild, featuring a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has 16 terminals and a dual terminal position. The device is packaged in a 16-pin DIP with dimensions of 7.62mm in width and 19.17mm in length. It operates within an input voltage range of 11 to 22 volts.
Sign in to ask questions about the Fairchild FAN4800CUN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild FAN4800CUN technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.17 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 22 |
| Input Voltage-Min | 11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN4800CUN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.