The FAN4800IN is a 16-pin DIP DC/DC controller from Fairchild with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 15 volts and can handle input voltages between 11 and 16.5 volts. The device is packaged in a 16-pin DIP with dimensions of 7.62mm in width and 19.305mm in length. It is designed for automotive applications and meets the requirements of the specified temperature grade.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild FAN4800IN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Input Voltage-Max | 16.5 |
| Input Voltage-Min | 11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN4800IN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.