
Dual operational amplifier featuring a voltage-feedback architecture, designed for industrial temperature ranges (-40°C to 85°C). This 8-terminal, MSOP-8 packaged IC offers two functions with a nominal supply voltage of 3.3V, a maximum supply current of 1.2mA, and a maximum input offset voltage of 1200µV. Key performance specifications include a nominal slew rate of 6.1V/µs, a minimum voltage gain of 70800, and a unity gain bandwidth of 9000kHz. Frequency compensation is integrated, and the device exhibits low bias current.
Fairchild FAN4852IMU8X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 1.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 1200 |
| Average Bias Current-Max (IIB) | 0.0005 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00001 |
| Slew Rate-Nom | 6.1 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 75 |
| Voltage Gain-Min | 70800 |
| Unity Gain BW-Nom | 9000 |
| Low-Bias | YES |
| Micropower | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN4852IMU8X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.