
Industrial-grade DC/DC controller and regulator featuring current-mode operation. This integrated circuit offers a maximum switching frequency of 3000kHz and a maximum operating current of 1.32A. Designed with a 6-terminal PDSO package measuring 2x2mm, it operates within an input voltage range of 2.3V to 4.5V and a temperature range of -40°C to 85°C.
Fairchild FAN4860UMP5X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 4.5 |
| Input Voltage-Min | 2.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN4860UMP5X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.