The FAN5019MTCX is a DC/DC controller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 28 terminals and a dual terminal position. The device is packaged in a 28-pin TSSOP package with dimensions of 4.4mm in width and 9.7mm in length. It operates within an input voltage range of 10.2V to 13.8V.
Fairchild FAN5019MTCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 13.8 |
| Input Voltage-Min | 10.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN5019MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.