The FAN5037M is a commercial temperature DC/DC controller from Fairchild, featuring a single function and an 8-pin SOP package. It operates within a temperature range of 0 to 70 degrees Celsius. The device has a maximum input voltage of 5.25V and a minimum input voltage of 4.75V. The FAN5037M is designed for use in commercial applications.
Fairchild FAN5037M technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN5037M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.