The FAN5066MTCX is a commercial-grade DC/DC controller from Fairchild, featuring a 20-pin TSSOP package. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum input voltage of 5.25V. The device has 20 terminals and is designed for commercial applications.
Fairchild FAN5066MTCX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN5066MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.