The FAN5090MTC is a commercial-grade DC/DC controller IC with a maximum operating temperature of 70 degrees Celsius. It has 24 terminals and a dual terminal position. The device is packaged in a 24-pin TSSOP package with dimensions of 4.4mm in width and 7.8mm in length. It operates within an input voltage range of 10.8 to 13.2 volts.
Fairchild FAN5090MTC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN5090MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.