The FAN5109MX is a commercial extended temperature range gate driver IC with a nominal supply voltage of 12V, minimum of 10V, and maximum of 13.5V. It has 8 terminals and operates over a temperature range of 0 to 85 degrees Celsius. The IC is available in an 8-pin SOP package with dimensions of 3.91mm width and 4.9mm length. It is designed for use in buffer or inverter based MOSFET driver applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild FAN5109MX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.91 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 13.5 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN5109MX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.