The FAN5234MTCX is a DC/DC controller from Fairchild, featuring a 16-pin TSSOP package. It operates within a temperature range of -10°C to 85°C, with an input voltage range of 4.75V to 5.25V. This device has 16 terminals and is designed for use in power management applications.
Fairchild FAN5234MTCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN5234MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.