The FAN5236QSC is a 28-pin QSOP DC/DC controller from Fairchild, operating within a temperature range of -10°C to 85°C. It has a single function and a terminal position of dual. The device has a pin count of 28 and a package type of QSOP-28, with dimensions of 3.895mm in width and 9.905mm in length. It can handle input voltages between 4.75V and 5.25V.
Fairchild FAN5236QSC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 3.895 |
| Length | 9.905 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN5236QSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.