The FAN5240MTCX is a dual DC/DC controller from Fairchild, operating within a temperature range of -20°C to 85°C. It features 28 terminals and a TSSOP28 package. This device is designed for use in power management applications, with an input voltage range of 4.75V to 5.25V.
Fairchild FAN5240MTCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN5240MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.