The FAN53168MTC is a 28-pin dual IC from Fairchild, operating within a temperature range of 0 to 85°C. It has a pin count of 28 and a terminal position of dual. The device has a JEDEC package code of R-PDSO-G28, with dimensions of 4.4mm in width and 9.7mm in length. The IC has a single function and is rated for input voltages between 10.8V and 13.2V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild FAN53168MTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN53168MTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.