Switching Regulator/Controller, Voltage-mode, 0.0004A, 4000kHz Switching Freq-Max, PDSO28
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Temperature Grade | OTHER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |