The FAN5332ASX_NL is an industrial-grade LED display driver from Fairchild, operating within a temperature range of -40°C to 85°C. It features a 5-pin LSSOP package and supports a supply voltage range of 2.7V to 5.5V, with a nominal voltage of 3.6V. This device is designed for use in industrial applications and is available from Fairchild.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild FAN5332ASX_NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.65 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN5332ASX_NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.