
5-pin LED display driver IC, operating from 1.8V to 5.5V with a nominal supply of 3.6V. Features an industrial temperature grade, functioning between -40°C and 85°C. Housed in a compact R-PDSO-G5 (SOT-23) package with dual terminal positions. This single-function interface IC is designed for driving LED displays.
Fairchild FAN5333BSX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.65 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN5333BSX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.