The FAN5336UMPX is an industrial DC/DC controller from Fairchild with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 6 terminals and is available in a 6-pin package. The device operates within a voltage range of 2.7V to 5.5V and is suitable for industrial applications. The FAN5336UMPX is a single-function device with a temperature grade of industrial. It is available in a S-XDSO-N6 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N6 |
| Width | 3 |
| Length | 3 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |