The FAN5340UCX is an industrial-grade half bridge based MOSFET driver from Fairchild, operating within a temperature range of -40°C to 85°C. It features a nominal supply voltage of 3.6V, with a minimum and maximum supply voltage of 2.7V and 4.8V, respectively. The device is packaged in an 8-pin VFBGA with a 3x3mm footprint, and is designed for use in power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild FAN5340UCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B8 |
| Width | 1.57 |
| Length | 1.57 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 4.8 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN5340UCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.