
The FAN5345S30X is an industrial-grade LED display driver from Fairchild, featuring a 6-pin SSOT-23 package and operating over a temperature range of -40°C to 85°C. It supports supply voltages between 2.5V and 5.5V and is designed for use in LED display applications. The device is available in a 1.60 mm, green, MO-193 package with 6 pins.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild FAN5345S30X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN5345S30X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.