3.0A, 2.4MHz, Digitally Programmable TinyBuck® Regulator, 15 BALL WLCSP, 3X5 ARRAY, 0.4MM PITCH, 250UM BALL, 625UM MAX THICKNESS, 3000/TAPE REEL
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 15 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B15 |
| Pin Count | 15 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |