The FAN5355UC08X is an industrial DC/DC controller from Fairchild, designed for use in a 12-pin VFBGA package. It operates within a temperature range of -40 degrees Celsius to 85 degrees Celsius, making it suitable for harsh environments. The device has a single function and 12 terminals, with a pin count of 12. It can handle input voltages between 2.7V and 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild FAN5355UC08X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B12 |
| Width | 1.44 |
| Length | 2.21 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN5355UC08X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.