The FAN5358S710X is an industrial DC/DC controller IC from Fairchild with a 6-pin TSSOP package. It operates over a temperature range of -40C to 85C and accepts input voltages between 2.7V and 5.5V. This device has a single function and is available in a TSSOP6 package with dimensions of 1.25mm width and 2mm length. The FAN5358S710X is a member of the DC/DC Controllers & Regulators category of Power Management ICs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild FAN5358S710X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN5358S710X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.