6-terminal, PBGA6 package switching regulator operating in voltage-mode. Features a maximum switching frequency of 3300kHz and a continuous output current of 0.6A. Designed for industrial temperature grades, with an operating temperature range from -40°C to 85°C.
Fairchild FAN53600AUC33X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Pin Count | 6 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN53600AUC33X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.