
The FAN53601UC182X is an industrial DC/DC controller from Fairchild with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 6 terminals positioned on the bottom and is packaged in a 6-pin VFBGA package. The device is rated for input voltages between 2.3V and 5.5V. It is designed for industrial applications and is available in a 0.86mm x 1.16mm package size.
Fairchild FAN53601UC182X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 0.86 |
| Length | 1.16 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN53601UC182X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.