The FAN5361UMP123X is an industrial DC/DC controller from Fairchild, operating between -40°C and 85°C. It features a 6-pin HVSON package with a width and length of 2mm. The device has a single function and supports input voltages between 2.3V and 5.5V. The JEDEC package code is S-PDSO-N6, indicating a small outline package with 6 pins.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |