The FAN5365UC00X is an industrial-grade DC/DC controller from Fairchild, featuring a 9-pin VFBGA package and operating within a temperature range of -40°C to 85°C. It has a maximum input voltage of 5.5V and a minimum input voltage of 2.3V. The device is designed for use in industrial applications, with a temperature grade of industrial. It has a single function and a pin count of 9, with a terminal position of bottom.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild FAN5365UC00X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B9 |
| Width | 1.27 |
| Length | 1.29 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN5365UC00X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.