The FAN54013UCX is a 20-pin power management IC from Fairchild, featuring a nominal supply voltage of 5V and operating within a temperature range of -30°C to 85°C. It has 20 terminals positioned on the bottom and is packaged in a 4x5mm VFBGA-B20 package. The device is designed to operate within a supply voltage range of 4-6V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B20 |
| Width | 1.87 |
| Length | 1.96 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |