The FAN54015UCX is a 20-pin power management IC from Fairchild, with a nominal supply voltage of 5V and a maximum input voltage of 6V. It operates within a temperature range of -30°C to 85°C. The device is packaged in a 20-pin R-PBGA-B20 package, measuring 1.87mm in width and 1.96mm in length. The FAN54015UCX is designed for use in power management applications.
Fairchild FAN54015UCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B20 |
| Width | 1.87 |
| Length | 1.96 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN54015UCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.