The FAN5608HMPX is an industrial-grade LED display driver from Fairchild, operating within a temperature range of -40°C to 85°C. It features a quad terminal position and a 4x4mm MLP-12 package type. This device is designed to work with supply voltages between 2.7V and 5V, and it has a maximum frequency of 0.5 MHz. The FAN5608HMPX is a single-function IC, suitable for use in various industrial applications.
Fairchild FAN5608HMPX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N12 |
| Width | 4 |
| Length | 4 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN5608HMPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.