The FAN5609MPX is an industrial-grade LED display driver IC from Fairchild, featuring a quad terminal position and a JEDEC package code of S-XQCC-N16. It operates within a temperature range of -40 to 85 degrees Celsius and has a supply voltage range of 2.7 to 5.5 volts. The IC has 16 pins and a pin count of 16, with a maximum frequency of 1.2 MHz. It is available in a 4x4mm package type, specifically the MO-220VGGC-3, MLP-16 variant.
Fairchild FAN5609MPX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 4 |
| Length | 4 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 1.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN5609MPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.