
The FAN5701UMP08X is an industrial-grade LED display driver from Fairchild, operating within a temperature range of -40°C to 85°C. This quad driver supports a supply voltage of 3.6V to 5.5V, with a nominal voltage of 3.6V. The device is packaged in a 3 x 3 mm, 0.55 mm height, 0.50 mm pitch UMLP-16 package, suitable for surface mount applications.
Fairchild FAN5701UMP08X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN5701UMP08X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.