The FAN5701UMP30X is an industrial-grade LED display driver IC from Fairchild, featuring a quad configuration with 16 terminals. It operates within a temperature range of -40°C to 85°C and is designed for use with a supply voltage of 3.6V to 5.5V. The IC is packaged in a 16-pin HVQCCN package, measuring 3mm in width and 3mm in length. It is a single-function device, suitable for LED display applications.
Fairchild FAN5701UMP30X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN5701UMP30X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.