The FAN5902UCX is a 12-pin industrial DC/DC controller from Fairchild, operating between -40°C and 85°C. It has a 2.7V to 5.5V input voltage range and is packaged in a 3x4mm, 12-pin BGA package. The device is designed for use in industrial applications and has a terminal position at the bottom.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild FAN5902UCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B12 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN5902UCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.