The FAN6300DY is an industrial-grade DC/DC controller IC from Fairchild, featuring a single function and 8 terminals. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The device is packaged in a 8-pin PDIP package, measuring 7.62mm in width and 9.415mm in length. It can handle an input voltage of up to 15V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.415 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |