The FAN6300DZ is an industrial DC/DC controller from Fairchild. It has 8 terminals and operates over a temperature range of -40°C to 105°C. The device is packaged in a DIP8 format with a width of 7.62mm and length of 9.271mm. It can handle an input voltage of up to 25V. The FAN6300DZ is a single-function device.
Fairchild FAN6300DZ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.271 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN6300DZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.