The FAN7311BMX is a commercial extended temperature range DC/DC controller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has 20 terminals and a dual terminal position. The device is packaged in a lead-free SOIC-20 package with dimensions of 7.5mm in width and 12.8mm in length. The FAN7311BMX is a single-function device with a maximum input voltage of 25.5 volts and a minimum input voltage of 5 volts.
Fairchild FAN7311BMX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Input Voltage-Max | 25.5 |
| Input Voltage-Min | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN7311BMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.