The FAN7311G is a commercial extended LCD driver from Fairchild, operating between -25°C and 85°C. It has 20 terminals and a JEDEC package code of R-PDSO-G20. The driver is designed for use with a supply voltage between 5V and 25.5V, with a nominal voltage of 12V. It is packaged in a lead-free SSOP-20 package, suitable for surface mount applications.
Fairchild FAN7311G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 25.5 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN7311G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.