The FAN7314M is a 20-pin SOIC-20 lead-free LCD driver IC from Fairchild, operating within a temperature range of -25 to 85°C. It has 20 terminals and supports a supply voltage of 5 to 25.5V. This IC is designed for use in liquid crystal display applications.
Fairchild FAN7314M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 25.5 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN7314M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.