The FAN7362M is an 8-channel gate driver IC from Fairchild, designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius and is supplied with a voltage between 10 and 20 volts. The IC is packaged in a ROHS compliant, MO-012A, SOP-8 format, suitable for surface mount applications.
Fairchild FAN7362M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN7362M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.