The FAN7362MX is an 8-channel IGBT/MOSFET driver from Fairchild, operating within a temperature range of -40 to 125 degrees Celsius. It features a supply voltage of 10 to 20 volts and is packaged in a SOP8 package. The device is designed for automotive applications and is a buffer or inverter based IGBT/MOSFET driver.
Fairchild FAN7362MX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN7362MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.