The FAN73711MX is an 8-channel half bridge based peripheral driver IC from Fairchild, operating within a temperature range of -40 to 125 degrees Celsius. It features a nominal supply voltage of 15V and is packaged in a SOP8 package. This IC is designed for automotive applications and is suitable for use in high-temperature environments.
Fairchild FAN73711MX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Pin Count | 8 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN73711MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.