The FAN7380M is an 8-channel half bridge based peripheral driver IC from Fairchild, operating within a temperature range of -40°C to 125°C. It features a nominal supply voltage of 15V, with a minimum and maximum supply voltage of 10V and 20V, respectively. The IC is packaged in a SOP8 package, measuring 3.9mm in width and 4.9mm in length. It is designed for use in automotive applications, with a temperature grade of AUTOMOTIVE.
Fairchild FAN7380M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN7380M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.